Part Details for QPRS-202RD by Quantum Storage Systems
Overview of QPRS-202RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPRS-202RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6535
|
Newark | Sloped Rack, 8Shelves, 40Bins, Red, Shelving Unit Type:Single Sided Sloped Rack, No. Of Bins:40, Height:63.5", Width:12", Length:36", Bin Colour:Red, Shelf Unit Material:Steel, Load Capacity:400Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QPRS-202RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,079.3100 | Buy Now |