There are no models available for this part yet.
Overview of QPRHA-100BL by Quantum Storage Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QPRHA-100BL by Quantum Storage Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK4192
|
Newark | Bench Rack System, 36 Bin, 250Lb, Steel, Shelving Unit Type:Sloped Bench Rack, No. Of Bins:36, Height:23", Width:12.5", Length:36", Bin Colour:Blue, Shelf Unit Material:Steel, Load Capacity:250Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QPRHA-100BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$442.6200 | Buy Now |