Part Details for QPRD-107BK by Quantum Storage Systems
Overview of QPRD-107BK by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40107BKMSR | Renesas Electronics Corporation | CMOS Dual 2-Input NAND Buffer/Driver |
Price & Stock for QPRD-107BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6345
|
Newark | 2 Side Sloped Rack, 16Shelves, 64Bin/Blk, Shelving Unit Type:Double Sided Sloped Rack, No. Of Bins:64, Height:60", Width:24", Length:36", Bin Colour:Black, Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QPRD-107BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1,841.0400 | Buy Now |