Part Details for QPRD-101BL by Quantum Storage Systems
Overview of QPRD-101BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130976-101BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Single Deck Receptacle, Type A, Edge Mount, Right Angle, 4 Positions |
Price & Stock for QPRD-101BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6322
|
Newark | 2 Side Sloped Rack, 16Shelves/128Bin/Blu, Shelving Unit Type:Double Sided Sloped Rack, No. Of Bins:128, Height:60", Width:24", Length:36", Bin Colour:Blue, Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QPRD-101BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,886.9700 | Buy Now |