Part Details for QPPSDBDB03 by Panduit Corp
Results Overview of QPPSDBDB03 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPPSDBDB03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X3426
|
Newark | Qn Switch Patching Harness, Cat 6 28Awg |Panduit QPPSDBDB03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
QPPSDBDB03
|
Avnet Americas | Cable Assembly Cat 6 0.914m Plug Pack to Loose Plug PL-PL - Bulk (Alt: QPPSDBDB03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$144.1800 | Buy Now |
DISTI #
PANQPPSDBDB03
|
Heilind Electronics | QN SWITCH PATCHING HARNESS, 6 CAT 28AWG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005130217
|
Sager | Wire Ducting & Raceways QN Switch Patching Harness, Cat 6 28AWG Min Qty: 1 | 0 |
|
$157.1400 / $178.9700 | Buy Now |
Part Details for QPPSDBDB03
QPPSDBDB03 CAD Models
QPPSDBDB03 Part Data Attributes
|
QPPSDBDB03
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
QPPSDBDB03
Panduit Corp
Cable Assembly
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |