QPPEDBAB3M
Panduit Corp
Description: Cable Assembly

Overview of QPPEDBAB3M by Panduit Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for QPPEDBAB3M by Panduit Corp

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Cable Assembly STP 3m Modular Plug to Modular Plug PL-PL RoHS: Compliant 0
  • 1 $154.4500
  • 5 $134.8700
  • 10 $127.6800
  • 25 $121.2200
$121.2200 / $154.4500 Buy Now
DISTI # 000000000003340025
Sager Wire Ducting & Raceways QN Plug Pack Asmbly, 6 Pack, BU Cat 6A S 0
Buy Now

CAD Models for QPPEDBAB3M by Panduit Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QPPEDBAB3M by Panduit Corp

QPPEDBAB3M
Panduit Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANDUIT CORP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Connector Side1
PLUG
Connector Side2
PLUG
Connector Support Type
CABLE ASSEMBLY
Shielding
NO
Want to compare parts?
  1. QPPEDBAB3M
    Panduit Corp
    Cable Assembly
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QPPEDBAB3M by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QPPEDBAB3M by Panduit Corp

Select Manufacturer
Which Manufacturer of QPPEDBAB3M would you like to use for your alert(s)?
  • Please alert me when QPPEDBAB3M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QPPEDBAB3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QPPEDBAB3M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QPPEDBAB3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QPPEDBAB3M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QPPEDBAB3M by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: