Part Details for QPPCCBBB10 by Panduit Corp
Overview of QPPCCBBB10 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPPCCBBB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-QPPCCBBB10
|
Mouser Electronics | Ethernet Cables / Networking Cables QN Plug Pack Asmbly, 12 Pack, BU Cat 6 U RoHS: Compliant | 0 |
|
$219.6100 / $224.1000 | Order Now |
|
Onlinecomponents.com | Cable Assembly Cat 6 UTP 3.05m 12(Modular Plug) to 12(Modular Plug) PL-PL RoHS: Compliant | 0 |
|
$207.0100 / $231.6700 | Buy Now |
DISTI #
000000000003339931
|
Sager | Ethernet Cables / Networking Cables QN Plug Pack Asmbly, 12 Pack, BU Cat 6 U | 0 |
|
Buy Now |
Part Details for QPPCCBBB10
QPPCCBBB10 CAD Models
QPPCCBBB10 Part Data Attributes
|
QPPCCBBB10
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
QPPCCBBB10
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | NO |