Part Details for QPPACWRS05 by Panduit Corp
Overview of QPPACWRS05 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPPACWRS05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly UTP 16.4m 24AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$99.9200 / $127.3200 | Buy Now |
DISTI #
000000000003339923
|
Sager | Wire Ducting & Raceways QN Rec Plug Pack Asmbly, 6 Pack, WH Cat | 0 |
|
Buy Now |
Part Details for QPPACWRS05
QPPACWRS05 CAD Models
QPPACWRS05 Part Data Attributes
|
QPPACWRS05
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
QPPACWRS05
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | NO |