-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPL9065SR
|
Mouser Electronics | RF Amplifier .45-3.8GHz NF .55dB Gain 37.5dB RoHS: Compliant | 137 |
|
$8.2400 / $14.7600 | Buy Now |
DISTI #
QPL9065SR
|
Avnet Asia | RF Low Noise Amp Single 450MHz to 3800MHz 37.5@1950MHzdB 16-Pin SMD T/R (Alt: QPL9065SR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
QPL9065SR
|
Avnet Silica | (Alt: QPL9065SR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QPL9065SR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPL9065SR
Qorvo
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-12 | |
Samacsys Manufacturer | Qorvo | |
Construction | COMPONENT | |
Gain | 35.5 dB | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | GOLD OVER NICKEL |