Part Details for QPL6202QTR7 by Qorvo
Overview of QPL6202QTR7 by Qorvo
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPL6202QTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QPL6202QTR7
|
Avnet Americas | Ultra-Low Noise, High Gain LNA 2320MHz to 2345MHz 8-Pin DFN T/R - Tape and Reel (Alt: QPL6202QTR7) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8400 / $1.5200 | Buy Now |
DISTI #
772-QPL6202QTR7
|
Mouser Electronics | RF Amplifier Hi Gain SDARS-Auto RoHS: Compliant | 1797 |
|
$0.6500 / $1.5200 | Buy Now |
DISTI #
QPL6202QTR7
|
Avnet Americas | Ultra-Low Noise, High Gain LNA 2320MHz to 2345MHz 8-Pin DFN T/R - Tape and Reel (Alt: QPL6202QTR7) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8400 / $1.5200 | Buy Now |
DISTI #
QPL6202QTR7
|
Avnet Silica | Ultra-Low Noise, High Gain LNA 2320MHz to 2345MHz 8-Pin DFN T/R (Alt: QPL6202QTR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for QPL6202QTR7
QPL6202QTR7 CAD Models
QPL6202QTR7 Part Data Attributes:
|
QPL6202QTR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPL6202QTR7
Qorvo
Narrow Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21.2 dB | |
Input Power-Max (CW) | 27 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2345 MHz | |
Operating Frequency-Min | 2320 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 68 mA | |
Surface Mount | YES | |
Technology | E-PHEMT | |
VSWR-Max | 1.33 |