Part Details for QPI-4LZ by Vicor Corporation
Overview of QPI-4LZ by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for QPI-4LZ
QPI-4LZ CAD Models
QPI-4LZ Part Data Attributes
|
QPI-4LZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
QPI-4LZ
Vicor Corporation
Continuous Time Filter, ROHS COMPLIANT, LGA-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | LGA | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
JESD-609 Code | e3/e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 20 |