Part Details for QPF5005TR7 by Qorvo
Overview of QPF5005TR7 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPF5005TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPF5005TR7
|
Mouser Electronics | RF Front End X-Band 5W FEM, OVM RoHS: Compliant | 0 |
|
$145.7800 | Order Now |
DISTI #
QPF5005TR7
|
Avnet Asia | Front End Module 8GHz to 12GHz 5W T/R (Alt: QPF5005TR7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |