Part Details for QPF5002 by Qorvo
Overview of QPF5002 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPF5002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPF5002
|
Mouser Electronics | RF Front End X-Band 2W FEM, OVM RoHS: Compliant | 63 |
|
$105.8200 / $121.0700 | Buy Now |
DISTI #
QPF5002
|
Avnet Silica | Front End Module 8.5GHz to 10.5GHz 2W (Alt: QPF5002) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |