Part Details for QPF4550SR by Qorvo
Overview of QPF4550SR by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for QPF4550SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-QPF4550SRCT-ND
|
DigiKey | 5GHZ WI-FI 6 FRONT END MODULE Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51 In Stock |
|
$1.8750 / $2.3100 | Buy Now |
DISTI #
QPF4550SR
|
Avnet Americas | Wi-Fi Front End Module 5150MHz to 5925MHz 5V 16-Pin T/R - Tape and Reel (Alt: QPF4550SR) Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
772-QPF4550SR
|
Mouser Electronics | RF Front End 5GHz Wi-Fi 6 Front End Module RoHS: Compliant | 503 |
|
$1.8800 / $2.3100 | Buy Now |