Part Details for QPDF-480-27 by Qualtek Electronics Corporation
Overview of QPDF-480-27 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPDF-480-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0102
|
Newark | Power Supplies |Qualtek Electronics QPDF-480-27 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.2300 | Buy Now |
DISTI #
QPDF-480-27-ND
|
DigiKey | AC/DC CONVERTER 27V 480W Min Qty: 100 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$249.6106 | Buy Now |
DISTI #
562-QPDF-480-27
|
Mouser Electronics | Switching Power Supplies RoHS: Compliant | 0 |
|
$222.3400 | Order Now |
DISTI #
71319223
|
RS | Power Supply, AC/DC Converter, Enclosed, 27V Output, 480W, Chassis Mount | Qualtek Electronics Corp. QPDF-480-27 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$312.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$202.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$197.2600 / $578.9700 | Buy Now |
DISTI #
000000000005249364
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$207.5200 / $259.4000 | Buy Now |