There are no models available for this part yet.
Overview of QPDF-320-12 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QPDF-320-12 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK9484
|
Newark | Power Supplies |Qualtek Electronics QPDF-320-12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.8200 | Buy Now | |
DISTI #
562-QPDF-320-12
|
Mouser Electronics | Switching Power Supplies 12V 25A 320W P/S SINGLE OUTPUT RoHS: Compliant | 0 |
|
$94.8700 | Order Now | |
DISTI #
70133242
|
RS | Power Supply, AC-DC,12V,25A,88-264V In, Enclosed, DIN Rail, PFC,300W, QPDF Series | Qualtek Electronics Corp. QPDF-320-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$100.4900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$84.1900 | Buy Now | ||
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 25A 320W Carton RoHS: Compliant |
3 In Stock |
|
$96.4300 / $131.0600 | Buy Now | ||
DISTI #
51626041
|
Verical | AC/DC Power Supply Single-OUT 12V 25A 320W 9-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 2 |
|
$161.6030 | Buy Now | |
Master Electronics | AC/DC Power Supply Single-OUT 12V 25A 320W Carton RoHS: Compliant |
3 In Stock |
|
$96.4300 / $131.0600 | Buy Now |