Part Details for QPDF-150-36 by Qualtek Electronics Corporation
Overview of QPDF-150-36 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPDF-150-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0096
|
Newark | Power Supplies |Qualtek Electronics QPDF-150-36 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.7800 / $75.4500 | Buy Now |
DISTI #
QPDF-150-36-ND
|
DigiKey | AC/DC CONVERTER 36V 150W Min Qty: 100 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.5371 | Buy Now |
DISTI #
562-QPDF-150-36
|
Mouser Electronics | Switching Power Supplies RoHS: Compliant | 0 |
|
$63.5300 | Order Now |
DISTI #
71319215
|
RS | Power Supply, AC/DC Converter, Enclosed, 36V Output, 150W, Chassis Mount | Qualtek Electronics Corp. QPDF-150-36 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3300 / $73.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$56.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.1400 / $148.2800 | Buy Now |
DISTI #
000000000003813887
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$58.1500 / $79.3000 | Buy Now |