There are no models available for this part yet.
Overview of QPD-35-48 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QPD-35-48 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y0083
|
Newark | Power Supplies |Qualtek Electronics QPD-35-48 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7900 / $33.1600 | Buy Now | |
DISTI #
QPD-35-48-ND
|
DigiKey | AC/DC CONVERTER 48V 35W Min Qty: 100 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3772 | Buy Now | |
DISTI #
562-QPD-35-48
|
Mouser Electronics | Switching Power Supplies RoHS: Compliant | 0 |
|
$27.7500 | Order Now | |
DISTI #
71319194
|
RS | Power Supply, AC/DC Converter, Enclosed, 48V Output, 35W, Chassis Mount | Qualtek Electronics Corp. QPD-35-48 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks | 0 |
|
$23.6600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6100 / $47.3600 | Buy Now | ||
DISTI #
000000000003813874
|
Sager | Switching Power Supplies | 0 |
|
Buy Now |