Part Details for QPD N 4PE2 5 9-16 BK by Phoenix Contact
Overview of QPD N 4PE2 5 9-16 BK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPD N 4PE2 5 9-16 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | QUICKON nut - black - 4+PE-pos. - 1.0 mm² ... 2.5 mm²/690 V/20 A - for cables with 9 mm ... 16 mm diameter. RoHS: Compliant | 0 |
|
$5.1200 / $7.4400 | Buy Now |
|
Master Electronics | QUICKON nut - black - 4+PE-pos. - 1.0 mm² ... 2.5 mm²/690 V/20 A - for cables with 9 mm ... 16 mm diameter. RoHS: Compliant | 0 |
|
$5.1200 / $7.4400 | Buy Now |