There are no models available for this part yet.
Overview of QPD CW 4PE2 5 1X6-11 BK by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77C61102011 | Amphenol Communications Solutions | 1X6 CAGE W-LP NI | |
U77A611H2001 | Amphenol Communications Solutions | SFP 1X6 CAGE | |
U77C61142011 | Amphenol Communications Solutions | 1X6 CAGE W-LP NI |
Price & Stock for QPD CW 4PE2 5 1X6-11 BK by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable connector panel feed-through - single-sided with QPD nut - black - 4+PE-pos. - 1.0 mm² ... 2.5 mm²/690 V/20 A - for cable diameter of 6 mm ... 11 mm. RoHS: Compliant | 0 |
|
$13.2100 / $16.7800 | Buy Now | ||
Master Electronics | Cable connector panel feed-through - single-sided with QPD nut - black - 4+PE-pos. - 1.0 mm² ... 2.5 mm²/690 V/20 A - for cable diameter of 6 mm ... 11 mm. RoHS: Compliant | 0 |
|
$13.2100 / $16.7800 | Buy Now |