Part Details for QPD C3PE2 5 1X6-10 BK by Phoenix Contact
Overview of QPD C3PE2 5 1X6-10 BK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77C61102011 | Amphenol Communications Solutions | 1X6 CAGE W-LP NI | |
U77A611H2001 | Amphenol Communications Solutions | SFP 1X6 CAGE | |
U77C61142011 | Amphenol Communications Solutions | 1X6 CAGE W-LP NI |
Price & Stock for QPD C3PE2 5 1X6-10 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conductor connectors - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with one QUICKON nut - cable diameter range: 6 mm ... 10 mm - QUICKON fast connection RoHS: Compliant | 0 |
|
$8.5300 / $11.6100 | Buy Now |
|
Master Electronics | Conductor connectors - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with one QUICKON nut - cable diameter range: 6 mm ... 10 mm - QUICKON fast connection RoHS: Compliant | 0 |
|
$8.5300 / $11.6100 | Buy Now |