Part Details for QPCSDBWXB07 by Panduit Corp
Overview of QPCSDBWXB07 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPCSDBWXB07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X3408
|
Newark | Qn Switch Port Harness, Cat 6 28Awg Blue |Panduit QPCSDBWXB07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
QPCSDBWXB07
|
Avnet Americas | Cable Assembly Cat 6 2.133m 6(Modular Plug) to Cassette Connector PL-RCP - Bulk (Alt: QPCSDBWXB07) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$467.4400 | Buy Now |
DISTI #
PANQPCSDBWXB07
|
Heilind Electronics | QN SWITCH PORT HARNESS, CAT 6 28AWG BLUE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005130203
|
Sager | Ethernet Cables / Networking Cables QN Switch Port Harness, Cat 6 28AWG Blue Min Qty: 1 | 0 |
|
$509.4800 / $535.6100 | Buy Now |