There are no models available for this part yet.
Overview of QPCSDB6XB05 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QPCSDB6XB05 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65X3412
|
Newark | Qn Switch Port Harness, Cat 6 28Awg Blue |Panduit QPCSDB6XB05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
QPCSDB6XB05
|
Avnet Americas | Cable Assembly Cat 6 1.524m 6(Modular Plug) to Cassette Connector PL-RCP - Bulk (Alt: QPCSDB6XB05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$236.0600 | Buy Now | |
DISTI #
PANQPCSDB6XB05
|
Heilind Electronics | QN SWITCH PORT HARNESS, CAT 6 28AWG BLUE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000005130182
|
Sager | Ethernet Cables / Networking Cables QN Switch Port Harness, Cat 6 28AWG Blue Min Qty: 1 | 0 |
|
$257.3000 / $293.0300 | Buy Now |