-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Attenuator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-QPC3614SRTR-ND
|
DigiKey | 75-OHM, 6-BIT, 0.5DB STEP, SERIA Min Qty: 200 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0750 | Buy Now |
DISTI #
772-QPC3614SR
|
Mouser Electronics | Attenuators 5-1500MHz 75 Ohm .5dB steps 6 Bit RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
DISTI #
QPC3614SR
|
Avnet Silica | (Alt: QPC3614SR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QPC3614SR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPC3614SR
Qorvo
Variable Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.29 |