Part Details for QPC22V10-20/BLA by Teledyne e2v
Overview of QPC22V10-20/BLA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPC22V10-20/BLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QPC22V10-20/BLA
|
Avnet Americas | - Rail/Tube (Alt: QPC22V10-20/BLA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for QPC22V10-20/BLA
QPC22V10-20/BLA CAD Models
QPC22V10-20/BLA Part Data Attributes
|
QPC22V10-20/BLA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
QPC22V10-20/BLA
Teledyne e2v
EE PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | CERAMIC, DIP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO AVAILABLE IN GDIP-24 PACKAGE | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-CDIP-T24 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Macro Cells | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QPC22V10-20/BLA
This table gives cross-reference parts and alternative options found for QPC22V10-20/BLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QPC22V10-20/BLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEEL20CG10ALP-15 | EE PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | QPC22V10-20/BLA vs PEEL20CG10ALP-15 |
PALC22V10D-15PC | Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | QPC22V10-20/BLA vs PALC22V10D-15PC |
GAL22V10C-15LR/883C | EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | QPC22V10-20/BLA vs GAL22V10C-15LR/883C |
PEEL20CG10ALS-15 | EE PLD, 15ns, CMOS, PDSO24, SOIC-24 | Integrated Circuit Technology Corp | QPC22V10-20/BLA vs PEEL20CG10ALS-15 |
PALCE22V10H-15PC | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | QPC22V10-20/BLA vs PALCE22V10H-15PC |
PALCE22V10H-15ZC/5 | EE PLD, 15ns, CMOS, CDFP24, CERAMIC, FP-24 | AMD | QPC22V10-20/BLA vs PALCE22V10H-15ZC/5 |
PALCE22V10-15JCT | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | QPC22V10-20/BLA vs PALCE22V10-15JCT |
PALCE22V10H-15DC/4 | EE PLD, 15ns, CMOS, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | QPC22V10-20/BLA vs PALCE22V10H-15DC/4 |
PEEL22CV10ALJ-15 | EE PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Circuit Technology Corp | QPC22V10-20/BLA vs PEEL22CV10ALJ-15 |
PEEL22CV10ALPI-15 | EE PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | QPC22V10-20/BLA vs PEEL22CV10ALPI-15 |