Datasheets
QP7C245A-35DMB by: Teledyne e2v

Memory IC

Part Details for QP7C245A-35DMB by Teledyne e2v

Overview of QP7C245A-35DMB by Teledyne e2v

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for QP7C245A-35DMB

Part # Distributor Description Stock Price Buy
DISTI # QP7C245A-35DMB
Avnet Americas PROM, ONE TIME, 2K X 8, REGISTERED, 35 N - Rail/Tube (Alt: QP7C245A-35DMB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ

Part Details for QP7C245A-35DMB

QP7C245A-35DMB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QP7C245A-35DMB Part Data Attributes

QP7C245A-35DMB Teledyne e2v
Buy Now Datasheet
Compare Parts:
QP7C245A-35DMB Teledyne e2v Memory IC
Part Life Cycle Code Active
Ihs Manufacturer E2V TECHNOLOGIES PLC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 35 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T24
Length 32.51 mm
Memory Density 16384 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QP7C245A-35DMB by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QP7C245A-35DMB by Teledyne e2v

Select Manufacturer
Which Manufacturer of QP7C245A-35DMB would you like to use for your alert(s)?
  • Please alert me when QP7C245A-35DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QP7C245A-35DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QP7C245A-35DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QP7C245A-35DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QP7C245A-35DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QP7C245A-35DMB by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: