Part Details for QP7C199-45FMB by Teledyne e2v
Overview of QP7C199-45FMB by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QP7C199-45FMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QP7C199-45FMB
|
Avnet Americas | STATIC RAM, 32K X 8, WITH OUTPUT ENABLE, - Rail/Tube (Alt: QP7C199-45FMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
QP7C199-45FMB
|
Avnet Americas | STATIC RAM, 32K X 8, WITH OUTPUT ENABLE, - Rail/Tube (Alt: QP7C199-45FMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for QP7C199-45FMB
QP7C199-45FMB CAD Models
QP7C199-45FMB Part Data Attributes
|
QP7C199-45FMB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
QP7C199-45FMB
Teledyne e2v
Standard SRAM, 32KX8, 45ns, CMOS, CDFP28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DFP, FL28,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDFP-F28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for QP7C199-45FMB
This table gives cross-reference parts and alternative options found for QP7C199-45FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QP7C199-45FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8855204NA | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, | Teledyne e2v | QP7C199-45FMB vs 5962-8855204NA |
5962-8855209TA | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 | Teledyne e2v | QP7C199-45FMB vs 5962-8855209TA |
5962-8866204TA | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, | Teledyne e2v | QP7C199-45FMB vs 5962-8866204TA |