Memory
QP27C256-90/UA
Teledyne e2v
Description: UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32

Overview of QP27C256-90/UA by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

Price & Stock for QP27C256-90/UA by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # QP27C256-90/UA
Avnet Americas PROM, UV ERASABLE, 32K X 8, 90 NS ACCESS - Rail/Tube (Alt: QP27C256-90/UA) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ

CAD Models for QP27C256-90/UA by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QP27C256-90/UA by Teledyne e2v

QP27C256-90/UA
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
QFJ
Package Description
CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
90 ns
JESD-30 Code
R-CQCC-N32
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. QP27C256-90/UA
    Teledyne e2v
    UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for QP27C256-90/UA

This table gives cross-reference parts and alternative options found for QP27C256-90/UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QP27C256-90/UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8606307YC UVPROM, 32KX8, 90ns, CMOS, CQCC32, Teledyne e2v QP27C256-90/UA vs 5962-8606307YC
5962-8606307YX UVPROM, 32KX8, 90ns, CMOS, CQCC32 QP Semiconductor QP27C256-90/UA vs 5962-8606307YX
AT27HC256R-90LM/883 UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation QP27C256-90/UA vs AT27HC256R-90LM/883
5962-8606307YA UVPROM, 32KX8, 90ns, CMOS, CQCC32 QP Semiconductor QP27C256-90/UA vs 5962-8606307YA
5962-8606307YX UVPROM, 32KX8, 90ns, CMOS, CQCC32, Teledyne e2v QP27C256-90/UA vs 5962-8606307YX
AM27C256-95LCB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD QP27C256-90/UA vs AM27C256-95LCB
27C256-90E/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc QP27C256-90/UA vs 27C256-90E/K
27HC256-90I/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc QP27C256-90/UA vs 27HC256-90I/K
AM27C256-95LIB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD QP27C256-90/UA vs AM27C256-95LIB
5962-8606307YC UVPROM, 32KX8, 90ns, CMOS, CQCC32, Waferscale Integration Inc QP27C256-90/UA vs 5962-8606307YC
Part Number Description Manufacturer Compare
AS27C256-90ECAM UVPROM, 32KX8, 90ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components QP27C256-90/UA vs AS27C256-90ECAM
AM27C256-90LCB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD QP27C256-90/UA vs AM27C256-90LCB
5662-860637YC UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v QP27C256-90/UA vs 5662-860637YC
QP27C256-70/UA UVPROM, 32KX8, 90ns, CMOS, JLCC-32 Teledyne e2v QP27C256-90/UA vs QP27C256-70/UA
AM27C256-95LIB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD QP27C256-90/UA vs AM27C256-95LIB
QP27C256-70/QXA UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v QP27C256-90/UA vs QP27C256-70/QXA
27HC256L-90/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc QP27C256-90/UA vs 27HC256L-90/K
27C256-90E/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc QP27C256-90/UA vs 27C256-90E/K
5962-8606307YC UVPROM, 32KX8, 90ns, CMOS, CQCC32, Waferscale Integration Inc QP27C256-90/UA vs 5962-8606307YC
5962-8606307YA UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation QP27C256-90/UA vs 5962-8606307YA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QP27C256-90/UA by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QP27C256-90/UA by Teledyne e2v

Select Manufacturer
Which Manufacturer of QP27C256-90/UA would you like to use for your alert(s)?
  • Please alert me when QP27C256-90/UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QP27C256-90/UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QP27C256-90/UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QP27C256-90/UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QP27C256-90/UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QP27C256-90/UA by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: