Part Details for QP-200D by Mean Well
Overview of QP-200D by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for QP-200D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3958-ND
|
DigiKey | AC/DC CNVRT 5V 12V 24V -12V 203W Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$111.0200 / $120.9100 | Buy Now |
DISTI #
QP-200D
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: QP-200D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-QP200D
|
Mouser Electronics | Switching Power Supplies 203.4W 5V/15A 12V/4A 24V/3A -12V/0.7A RoHS: Compliant | 97 |
|
$111.2300 / $121.0800 | Buy Now |
DISTI #
71753926
|
RS | Power Supply, AC-DC, Quad Out, 200W, 5V, 12V, 24V, -12V, 15A, 4A, 3A, 0.7A | MEAN WELL QP-200D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.8100 | RFQ |
|
Future Electronics | QP-200 Series 203.4 W Quad Output 5 / 12 / 24 / 12 V AC/DC Power Supply with PFC RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$117.8400 / $123.7300 | Buy Now |
DISTI #
77831159
|
Verical | AC/DC Power Supply Quad-OUT 5V/12V/24V/-12V 20A/6A/5A/1A 203.4W 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 27 |
|
$135.6160 / $152.7890 | Buy Now |
|
Quest Components | 1 |
|
$183.7500 | Buy Now | |
DISTI #
000000000003772360
|
Sager | Switching Power Supplies 203.4W 5V/15A 12V/4A 24V/3A -12V/0.7A Min Qty: 1 | 1 |
|
$99.1200 / $113.2900 | Buy Now |
|
Master Electronics | AC-DC Quad output enclosed power supply, Output 5Vdc at 20A +12Vdc at 7A +24Vdc at 6A -12Vdc at 1A RoHS: Compliant |
28 In Stock |
|
$104.3200 / $117.5300 | Buy Now |
|
Neutron USA | Switching Power Supplies 203.4W 5V/15A 12V/4A 24V/3A -12V/0.7A | 50 |
|
$277.6200 | Buy Now |
Part Details for QP-200D
QP-200D CAD Models
QP-200D Part Data Attributes
|
QP-200D
Mean Well
Buy Now
Datasheet
|
Compare Parts:
QP-200D
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |