Part Details for QP-200-3B by Mean Well
Overview of QP-200-3B by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QP-200-3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71753922
|
RS | Power Supply, AC-DC, Quad Out,200W, 5V, 3.3V, 12V, -12V, 15A, 15A, 6A, 0.7A | MEAN WELL QP-200-3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$128.0200 / $139.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$118.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 4 Outputs - 5V/3.3V/12V/-12V@15A/15A/6A/0.7A - 204.9W RoHS: Compliant |
10 In Stock |
|
$126.9300 / $151.3500 | Buy Now |
DISTI #
51743281
|
Verical | AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 15A/15A/6A/0.7A 204.9W 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1814 | Americas - 3 |
|
$165.0090 / $196.7550 | Buy Now |
DISTI #
QP-200-3B
|
IBS Electronics | 204W Quad Output Enclosed Switching Power Supply 5V 15A 3V3 15A 12V 6A -12V 700mA Min Qty: 6 Package Multiple: 1 | 6 |
|
$107.3500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 4 Outputs - 5V/3.3V/12V/-12V@15A/15A/6A/0.7A - 204.9W RoHS: Compliant |
10 In Stock |
|
$126.9300 / $151.3500 | Buy Now |
Part Details for QP-200-3B
QP-200-3B CAD Models
QP-200-3B Part Data Attributes
|
QP-200-3B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
QP-200-3B
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |