Part Details for QOU280 by Square D by Schneider Electric
Overview of QOU280 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QOU280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B2067
|
Newark | Circuit Breaker, Thermal Magnetic, 2P, 80A, Product Range:Qo Series, Current Rating:80A, No. Of Poles:2 Pole, Voltage Rating Vdc:60Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Din Rail, Operating Voltage Max:240Vac Rohs Compliant: No |Square D By Schneider Electric QOU280 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.9700 / $227.5500 | Buy Now |
DISTI #
70818455
|
RS | Miniature Circuit Breaker, 80A, 2 Pole, 120/240V, DIN Rail, QO Series | Square D QOU280 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 |
|
$194.2700 / $242.8400 | Buy Now |