Part Details for QOB3155237 by Square D by Schneider Electric
Overview of QOB3155237 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QOB3155237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B1886
|
Newark | Mini Circuit Breaker, 15A, 240Vac, 3Pole, Product Range:-, Current Rating:15A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240V, Circuit Breaker Mounting:Bolt On Rohs Compliant: Yes |Square D By Schneider Electric QOB3155237 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$370.5800 | Buy Now |
DISTI #
72131837
|
RS | MINIATURE CIRCUIT BREAKER 240V 15A | Square D QOB3155237 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$339.3700 | Buy Now |