Part Details for QOB130VH by Square D by Schneider Electric
Overview of QOB130VH by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QOB130VH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B1796
|
Newark | Miniature Circuit Breaker 120/240V 30A |Square D By Schneider Electric QOB130VH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1400 / $80.5800 | Buy Now |
DISTI #
72044872
|
RS | Mini circuit breaker, QO, 30A, 1 pole, 120/240 VAC, 22 kA, bolt on mount | Square D QOB130VH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$83.8000 | Buy Now |