Part Details for QO270 by Square D by Schneider Electric
Overview of QO270 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QO270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C4295
|
Newark | Circuit Breaker, Thermal Magnetic, 2P, 70A, Product Range:Qo Series, Current Rating:70A, No. Of Poles:2 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Plug On, Voltage Ac:240V Rohs Compliant: No |Square D By Schneider Electric QO270 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9500 / $68.4300 | Buy Now |
DISTI #
70596177
|
RS | Miniature Circuit Breaker, 2 POLE, 120/240V, 70A | Square D QO270 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$85.3200 | Buy Now |