-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADW75001Z-0REEL7 | Analog Devices | +2.7-5.5V Vout TEMP SENSOR | |
EVAL-ADXL1001Z | Analog Devices | Breakout evaluation board for | |
RAJ306001ZGNP#AAN | Renesas Electronics Corporation | General Purpose Motor Control IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7632
|
Newark | Mcu, 32Bit, 48Mhz, Hvqfn-40 Rohs Compliant: Yes |Nxp QN9090THN/001Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.7400 / $5.1000 | Buy Now |
DISTI #
03AH2838
|
Newark | Qn9090Thn/001/ Reel Rohs Compliant: Yes |Nxp QN9090THN/001Z RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 / $2.4200 | Buy Now |
DISTI #
568-QN9090THN/001ZCT-ND
|
DigiKey | IC RF TXRX+MCU BLE 40HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1056 In Stock |
|
$3.8127 / $5.2000 | Buy Now |
DISTI #
QN9090THN/001Z
|
Avnet Americas | 32 Bit Microcontroller, QN9090 Series Microcontrollers, ARM Cortex-M4, 32 bit, 48 MHz, 640 KB - Tape and Reel (Alt: QN9090THN/001Z) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 62000 Partner Stock |
|
RFQ | |
DISTI #
QN9090THN/001Z
|
Avnet Americas | 32 Bit Microcontroller, QN9090 Series Microcontrollers, ARM Cortex-M4, 32 bit, 48 MHz, 640 KB - Tape and Reel (Alt: QN9090THN/001Z) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-QN9090THN/001Z
|
Mouser Electronics | RF System on a Chip - SoC QN9090THN/001 RoHS: Compliant | 1539 |
|
$3.0600 / $5.1500 | Buy Now |
|
Rochester Electronics | QN9090/30(T): Bluetooth Low Energy MCU with Arm Cortex -M4 CPU, Energy efficiency, analog and digital peripherals and NFC Tag option RoHS: Compliant Status: Active Min Qty: 1 | 62000 |
|
$2.4000 / $2.8200 | Buy Now |
DISTI #
QN9090THN/001Z
|
Avnet Silica | 32 Bit Microcontroller, QN9090 Series Microcontrollers, ARM Cortex-M4, 32 bit, 48 MHz, 640 KB (Alt: QN9090THN/001Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
C1S537102181703
|
Chip1Stop | RF Switches RoHS: Compliant | 1000 |
|
$3.4200 | Buy Now |
DISTI #
C1S537101859463
|
Chip1Stop | QN9090THN/001 RoHS: Compliant Container: Cut Tape | 1000 |
|
$3.3400 / $4.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QN9090THN/001Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
QN9090THN/001Z
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |