-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QN9030HN/001Z by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3861
|
Newark | Qn9030Hn/001/ Reel Rohs Compliant: Yes |Nxp QN9030HN/001Z RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0500 / $2.6200 | Buy Now |
DISTI #
52AH7628
|
Newark | Mcu, 32Bit, 48Mhz, Hvqfn-40 Rohs Compliant: Yes |Nxp QN9030HN/001Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4200 / $5.3900 | Buy Now |
DISTI #
568-QN9030HN/001ZCT-ND
|
DigiKey | IC RF TXRX+MCU BLE 40HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
910 In Stock |
|
$2.5521 / $4.5100 | Buy Now |
DISTI #
QN9030HN/001Z
|
Avnet Americas | Bluetooth Low Energy MCU 1.9V to 3.6V 3.4Mbps 40-Pin HVQFN T/R - Tape and Reel (Alt: QN9030HN/001Z) RoHS: Compliant Min Qty: 202 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
1000 Partner Stock |
|
$2.9263 / $3.0255 | Buy Now |
DISTI #
QN9030HN/001Z
|
Avnet Americas | Bluetooth Low Energy MCU 1.9V to 3.6V 3.4Mbps 40-Pin HVQFN T/R - Tape and Reel (Alt: QN9030HN/001Z) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9634 / $2.0300 | Buy Now |
DISTI #
771-QN9030HN/001Z
|
Mouser Electronics | RF System on a Chip - SoC QN9030HN/001 RoHS: Compliant | 0 |
|
$2.4400 / $2.5600 | Order Now |
DISTI #
86024394
|
Verical | Bluetooth v5.0 (BLE) SMART SOC 2Mbps 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2001 | Americas - 5000 |
|
$2.4500 / $2.7125 | Buy Now |
|
Rochester Electronics | QN9090/30(T) - Bluetooth Low Energy MCU with Arm Cortex -M4 CPU, Energy efficiency, analog and digi... more RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$1.9600 / $2.3100 | Buy Now |
DISTI #
QN9030HN/001Z
|
Avnet Silica | Bluetooth Low Energy MCU 19V to 36V 34Mbps 40Pin HVQFN TR (Alt: QN9030HN/001Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
QN9030HN/001Z
|
EBV Elektronik | Bluetooth Low Energy MCU 19V to 36V 34Mbps 40Pin HVQFN TR (Alt: QN9030HN/001Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QN9030HN/001Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
QN9030HN/001Z
NXP Semiconductors
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |