Part Details for QN65Q70AAFXZA by Samsung Semiconductor
Overview of QN65Q70AAFXZA by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QN65Q70AAFXZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 65in. QLED 2160p 240Hz 4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |