Part Details for QMT42VP6FF500 by Banner Engineering Corp
Overview of QMT42VP6FF500 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMT42VP6FF500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5824
|
Newark | Qmt42 Series: Fixed Field, Range: 500 Mm, Input: 10-30V Dc, Output: Spdt (Complementary) Pnp, 2 M (6.5 Ft) Cable |Banner Engineering QMT42VP6FF500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.0000 | Buy Now |
DISTI #
778-QMT42VP6FF500
|
Mouser Electronics | Photoelectric Sensors QMT42 Series: Fixed Field, Range: 500 mm, Input: 10-30 V dc, Output: SPDT (Complementary) PNP, 2 m (6.5 ft) cable | 0 |
|
$266.0000 | Order Now |