-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2641
|
Newark | 0.635 Mm Q2 Shielded Ground Plane Terminal Strip Rohs Compliant: Yes |Samtec QMSS-026-06.75-L-D-PC4 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $9.5600 | Buy Now |
DISTI #
SAM12753-ND
|
DigiKey | CONN HDR 52POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
390 In Stock |
|
$14.9643 / $20.8200 | Buy Now |
DISTI #
QMSS-026-06.75-L-D-PC4
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 8Power/52Signal POS Solder ST Thru-Hole/SMD - Trays (Alt: QMSS-026-06.75-L-D-PC4) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.7800 / $14.9000 | Buy Now |
DISTI #
200-QMSS0260675LDPC4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip RoHS: Compliant | 55 |
|
$8.8100 / $14.9000 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q2™ Shielded Ground Plane Combo Power Terminal Strip | 0 |
|
$5.8000 / $14.9000 | Buy Now |
DISTI #
QMSS-026-06.75-L-D-PC4
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 8Power/52Signal POS Solder ST Thru-Hole/SMD - Trays (Alt: QMSS-026-06.75-L-D-PC4) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.7800 / $14.9000 | Buy Now |
DISTI #
000000000002682233
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip Min Qty: 56 | 0 |
|
$6.2700 / $14.9000 | Buy Now |
DISTI #
QMSS-026-06.75-L-D-PC4
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 8Power/52Signal POS Solder ST Thru-Hole/SMD (Alt: QMSS-026-06.75-L-D-PC4) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ Shielded Ground Plane Combo Power Terminal Strip | 0 |
|
$5.8000 / $14.9000 | Buy Now |
DISTI #
5cd91180cd7c1c4c38688609
|
Samtec | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant Min Qty: 56 Lead time: 2 Weeks, 2 Days Container: Tray | 0 |
|
$5.8000 / $14.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QMSS-026-06.75-L-D-PC4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMSS-026-06.75-L-D-PC4
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHIELDED, TERMINAL PITCH FOR POWER CONTACTS: 2 MM, Q2 | |
Body Breadth | 0.286 inch | |
Body Depth | 0.265 inch | |
Body Length | 1.36 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S52P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 3.95 A | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 60 |
This table gives cross-reference parts and alternative options found for QMSS-026-06.75-L-D-PC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMSS-026-06.75-L-D-PC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QMSS-026-06.75-L-D-PT4-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QMSS-026-06.75-L-D-PC4 vs QMSS-026-06.75-L-D-PT4-TR |