Part Details for QMSS-026-06.75-L-D-A-K-TR by Samtec Inc
Overview of QMSS-026-06.75-L-D-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMSS-026-06.75-L-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2639
|
Newark | 0.635 Mm Q2 Shielded Ground Plane Terminal Strip |Samtec QMSS-026-06.75-L-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.0500 | Buy Now |
DISTI #
612-QMSS-026-06.75-L-D-A-K-TRCT-ND
|
DigiKey | CONN HDR 52POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
461 In Stock |
|
$8.8750 / $14.2100 | Buy Now |
DISTI #
QMSS-026-06.75-L-D-A-K-TR
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 52 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QMSS-026-06.75-L-D-A-K-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$10.0700 / $14.2100 | Buy Now |
DISTI #
200-MSS0260675LDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$7.5100 / $14.2100 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.8100 / $14.2100 | Buy Now |
DISTI #
000000000002682231
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$9.2200 / $14.2100 | Buy Now |
DISTI #
QMSS-026-06.75-L-D-A-K-TR
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 52 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QMSS-026-06.75-L-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.8100 / $14.2100 | Buy Now |
DISTI #
5cd9117ecd7c1c4c386884e3
|
Samtec | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$5.8100 / $14.2100 | Buy Now |
Part Details for QMSS-026-06.75-L-D-A-K-TR
QMSS-026-06.75-L-D-A-K-TR CAD Models
QMSS-026-06.75-L-D-A-K-TR Part Data Attributes
|
QMSS-026-06.75-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMSS-026-06.75-L-D-A-K-TR
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHIELDED, Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.286 inch | |
Body Depth | 0.265 inch | |
Body Length | 0.834 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |