Part Details for QMSS-026-06.75-L-D-A-GP-K-TR by Samtec Inc
Overview of QMSS-026-06.75-L-D-A-GP-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QMSS-026-06.75-L-D-A-GP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QMSS-026-06.75-L-D-A-GP-K-TR-ND
|
DigiKey | CONN HDR 52POS SMD GOLD Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5500 | Buy Now |
DISTI #
QMSS-026-06.75-L-D
|
Avnet Americas | Conn Stacking HDR 52 POS 11mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QMSS-026-06.75-L-D) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$11.5500 / $16.3000 | Buy Now |
DISTI #
200-S0260675LDAGPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$8.6100 / $11.5500 | Order Now |
DISTI #
000000000005494164
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$10.5700 / $16.3000 | Buy Now |
DISTI #
5cd91209cd7c1c4c38692209
|
Samtec | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$6.6540 / $16.3000 | Buy Now |
Part Details for QMSS-026-06.75-L-D-A-GP-K-TR
QMSS-026-06.75-L-D-A-GP-K-TR CAD Models
QMSS-026-06.75-L-D-A-GP-K-TR Part Data Attributes
|
QMSS-026-06.75-L-D-A-GP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMSS-026-06.75-L-D-A-GP-K-TR
Samtec Inc
Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHIELDED, Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.286 inch | |
Body Depth | 0.265 inch | |
Body Length | 1.33 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE POST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |
Alternate Parts for QMSS-026-06.75-L-D-A-GP-K-TR
This table gives cross-reference parts and alternative options found for QMSS-026-06.75-L-D-A-GP-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMSS-026-06.75-L-D-A-GP-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QMSS-026-06.75-H-D-GP | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QMSS-026-06.75-L-D-A-GP-K-TR vs QMSS-026-06.75-H-D-GP |