Part Details for QMSS-026-06.75-H-D-PC8 by Samtec Inc
Overview of QMSS-026-06.75-H-D-PC8 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMSS-026-06.75-H-D-PC8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QMSS-026-06.75-H-D-PC8-ND
|
DigiKey | CONN HDR 52POS SMD GOLD Min Qty: 56 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.1339 | Buy Now |
DISTI #
QMSS-026-06.75-H-D-PC8
|
Avnet Americas | Conn Stacking HDR 52POS 0.635mm Solder ST SMD Tray - Trays (Alt: QMSS-026-06.75-H-D-PC8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$17.6500 / $24.9500 | Buy Now |
DISTI #
200-QMSS0260675HDPC8
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip RoHS: Compliant | 56 |
|
$13.1100 / $24.9500 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$10.0900 / $24.9500 | Buy Now |
DISTI #
QMSS-026-06.75-H-D-PC8
|
Avnet Americas | Conn Stacking HDR 52POS 0.635mm Solder ST SMD Tray - Trays (Alt: QMSS-026-06.75-H-D-PC8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$17.6500 / $24.9500 | Buy Now |
DISTI #
000000000004097956
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$16.1400 / $24.9500 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$10.0900 / $24.9500 | Buy Now |
DISTI #
5cd91186cd7c1c4c38688dd8
|
Samtec | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Tray | 0 |
|
$10.0900 / $24.9500 | Buy Now |
Part Details for QMSS-026-06.75-H-D-PC8
QMSS-026-06.75-H-D-PC8 CAD Models
QMSS-026-06.75-H-D-PC8 Part Data Attributes:
|
QMSS-026-06.75-H-D-PC8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMSS-026-06.75-H-D-PC8
Samtec Inc
Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHIELDED, TERMINAL PITCH FOR POWER CONTACTS: 2 MM, Q2 | |
Body Breadth | 0.286 inch | |
Body Depth | 0.265 inch | |
Body Length | 1.675 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S52P16 | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 3.95 A | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 68 |