Part Details for QMSS-026-06.75-H-D-A by Samtec Inc
Overview of QMSS-026-06.75-H-D-A by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMSS-026-06.75-H-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2630
|
Newark | 0.635 Mm Q2 Shielded Ground Plane Terminal Strip Rohs Compliant: Yes |Samtec QMSS-026-06.75-H-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4100 / $20.0200 | Buy Now |
DISTI #
SAM8173-ND
|
DigiKey | CONN HDR 52POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
69 In Stock |
|
$13.2397 / $19.9600 | Buy Now |
DISTI #
QMSS-026-06.75-H-D
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 52 POS 0.63mm Solder ST SMD - Trays (Alt: QMSS-026-06.75-H-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$14.1200 / $19.9600 | Buy Now |
DISTI #
200-QMSS02606.75HDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$10.4900 / $19.9600 | Order Now |
DISTI #
V36:1790_19113231
|
Arrow Electronics | Conn Micro High Speed Terminal Strip HDR 52 POS 6.35mm/0.635mm Solder ST SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2205 | Americas - 2 |
|
$18.1900 / $19.9600 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.1900 / $23.3600 | Buy Now |
DISTI #
66206559
|
Verical | Conn Micro High Speed Terminal Strip HDR 52 POS 6.35mm/0.635mm Solder ST SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 2 |
|
$18.1900 / $19.9600 | Buy Now |
DISTI #
000000000002682222
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$12.9100 / $19.9600 | Buy Now |
DISTI #
QMSS-026-06.75-H-D-A
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 52 POS 0.63mm Solder ST SMD (Alt: QMSS-026-06.75-H-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.1900 / $23.3600 | Buy Now |
Part Details for QMSS-026-06.75-H-D-A
QMSS-026-06.75-H-D-A CAD Models
QMSS-026-06.75-H-D-A Part Data Attributes
|
QMSS-026-06.75-H-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMSS-026-06.75-H-D-A
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHIELDED, Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.286 inch | |
Body Depth | 0.265 inch | |
Body Length | 0.834 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |