Part Details for QMSS-026-01-L-D-EM2 by Samtec Inc
Overview of QMSS-026-01-L-D-EM2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMSS-026-01-L-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2626
|
Newark | .635Mm Double Row Shielded Terminal Strip Rohs Compliant: Yes |Samtec QMSS-026-01-L-D-EM2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4500 / $19.1200 | Buy Now |
DISTI #
612-QMSS-026-01-L-D-EM2-ND
|
DigiKey | CONN HDR 52POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
100 In Stock |
|
$11.1125 / $16.7600 | Buy Now |
DISTI #
QMSS-026-01-L-D-EM
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 52 POS 0.635mm Solder ST Edge Mount - Trays (Alt: QMSS-026-01-L-D-EM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
$11.8500 / $16.7600 | Buy Now |
DISTI #
200-QMSS02601LDEM2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.7800 / $16.7600 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$9.4000 / $19.6100 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$9.4000 / $19.6100 | Buy Now |
DISTI #
5cd9117ecd7c1c4c38688414
|
Samtec | 0.635 mm Q2™ Shielded Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$6.7800 / $16.7600 | Buy Now |
DISTI #
QMSS-026-01-L-D-EM2
|
Toby Electronics | QMSS - Samtec 0.635mm Q2™ Shielded Ground Plane Terminal Strip Differential Pair / Edge Mount Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | 0 |
|
$6.6077 / $16.2794 | Buy Now |
Part Details for QMSS-026-01-L-D-EM2
QMSS-026-01-L-D-EM2 CAD Models
QMSS-026-01-L-D-EM2 Part Data Attributes
|
QMSS-026-01-L-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMSS-026-01-L-D-EM2
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHIELDED, Q2 | |
Body Breadth | 0.286 inch | |
Body Depth | 0.485 inch | |
Body Length | 1.329 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |
Alternate Parts for QMSS-026-01-L-D-EM2
This table gives cross-reference parts and alternative options found for QMSS-026-01-L-D-EM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMSS-026-01-L-D-EM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QMSS-026-06.75-H-D-GP | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QMSS-026-01-L-D-EM2 vs QMSS-026-06.75-H-D-GP |
QMSS-026-06.75-L-D-K-TR | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QMSS-026-01-L-D-EM2 vs QMSS-026-06.75-L-D-K-TR |
QMSS-026-06.75-L-D-GP | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QMSS-026-01-L-D-EM2 vs QMSS-026-06.75-L-D-GP |