Part Details for QMSS-016-06.75-L-D-DP-A-K-TR by Samtec Inc
Results Overview of QMSS-016-06.75-L-D-DP-A-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QMSS-016-06.75-L-D-DP-A-K-TR Information
QMSS-016-06.75-L-D-DP-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QMSS-016-06.75-L-D-DP-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QMSS-016-06.75-L-D-DP-A-K-TRCT-ND
|
DigiKey | CONN DIFF ARRAY PLG 32P SMD GOLD Min Qty: 300 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2400 | Buy Now |
DISTI #
QMSS-016-06.75-L-D-DP-A-K-TR
|
Avnet Americas | Conn Differential Pair HDR 32 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QMSS-016-06.75-L-D... more RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$5.7826 / $8.8974 | Buy Now |
DISTI #
200-QMSS16675LDPAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q2(TM) Shielded Ground Plane Terminal Strip RoHS: Compliant | 395 |
|
$7.0800 / $13.8200 | Buy Now |
DISTI #
000000000003082193
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$8.4100 / $13.8200 | Buy Now |
Part Details for QMSS-016-06.75-L-D-DP-A-K-TR
QMSS-016-06.75-L-D-DP-A-K-TR CAD Models
QMSS-016-06.75-L-D-DP-A-K-TR Part Data Attributes
|
QMSS-016-06.75-L-D-DP-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMSS-016-06.75-L-D-DP-A-K-TR
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHIELDED, Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.286 inch | |
Body Depth | 0.265 inch | |
Body Length | 0.834 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 |
QMSS-016-06.75-L-D-DP-A-K-TR Frequently Asked Questions (FAQ)
-
The operating temperature range is -55°C to 125°C, as specified in the datasheet.
-
Yes, the connector is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The mating cycle life is 500 cycles, as specified in the datasheet, which means the connector can withstand 500 connect/disconnect cycles without compromising its performance.
-
Yes, the connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial equipment.
-
The recommended torque is 1.5 in-lbs (0.17 Nm) for the screw locks, as specified in the datasheet.