Part Details for QMS543RD by Quantum Storage Systems
Overview of QMS543RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMS543RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6286
|
Newark | Storage Bin, Red, Bin Colour:Red, External Height:11.875", External Width:19.75", External Depth:18.375", Carrying Capacity:150Lb, Product Range:Magnum Series Rohs Compliant: Yes |Quantum Storage QMS543RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$76.5900 | Buy Now |