Part Details for QMS07DH-G by Bel Power Solutions
Overview of QMS07DH-G by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QMS07DH-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QMS07DH-G-ND
|
DigiKey | DC DC CONVERTER 12V 81W Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$72.5382 | Buy Now |
DISTI #
784-QMS07DH-G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER RoHS: Compliant | 0 |
|
$71.5500 | Order Now |
Part Details for QMS07DH-G
QMS07DH-G CAD Models
QMS07DH-G Part Data Attributes
|
QMS07DH-G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
QMS07DH-G
Bel Power Solutions
DC/DC CONVERTER 12V 81W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, TUV, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.75 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 81 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |