Part Details for QMS-203 by Synergy Microwave Corp
Overview of QMS-203 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for QMS-203
QMS-203 CAD Models
QMS-203 Part Data Attributes:
|
QMS-203
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
QMS-203
Synergy Microwave Corp
Demodulator, I/Q, 38MHz Min, 42MHz Max, 7dB Conversion Loss-Max, LEADLESS PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | LEADLESS PACKAGE | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 7 dB | |
Input Power-Max (CW) | 23 dBm | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 42 MHz | |
Operating Frequency-Min | 38 MHz | |
RF/Microwave Device Type | DEMODULATOR | |
VSWR-Max | 1.5 |