Part Details for QMS-052-05.75-L-D-PC4-TR by Samtec Inc
Overview of QMS-052-05.75-L-D-PC4-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QMS-052-05.75-L-D-PC4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QMS-052-05.75-L-D-PC4-TR-ND
|
DigiKey | CONN HDR 104POS SMD GOLD Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.9301 | Buy Now |
DISTI #
QMS-052-05.75-L-D-
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 8Power/104Signal POS Solder ST Thru-Hole/SMD T/R - Tape and Reel (Alt: QMS-052-05.75-L-D-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$13.9300 / $19.6800 | Buy Now |
DISTI #
200-MS0520575LDPC4TR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$12.7400 / $13.9300 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$8.3700 / $19.8600 | Buy Now |
DISTI #
000000000003232358
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$12.7400 / $19.6800 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$8.3700 / $19.8600 | Buy Now |
DISTI #
5cd91174cd7c1c4c386878ae
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$7.9800 / $19.6800 | Buy Now |
Part Details for QMS-052-05.75-L-D-PC4-TR
QMS-052-05.75-L-D-PC4-TR CAD Models
QMS-052-05.75-L-D-PC4-TR Part Data Attributes
|
QMS-052-05.75-L-D-PC4-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMS-052-05.75-L-D-PC4-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, Q2 | |
Body Breadth | 0.296 inch | |
Body Depth | 0.212 inch | |
Body Length | 2.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S104P8 | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE SOCKET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 4 A | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 112 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QMS-052-05.75-L-D-PC4-TR
This table gives cross-reference parts and alternative options found for QMS-052-05.75-L-D-PC4-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMS-052-05.75-L-D-PC4-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QMS-052-01-SL-D-RA-PC4 | Board Connector, 112 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Samtec Inc | QMS-052-05.75-L-D-PC4-TR vs QMS-052-01-SL-D-RA-PC4 |
QMS-052-02-H-D-RA-PC4 | Board Connector | Samtec Inc | QMS-052-05.75-L-D-PC4-TR vs QMS-052-02-H-D-RA-PC4 |
QMS-052-02-H-D-RA-PC4-TR | Board Connector, 108 Contact(s), Male, Right Angle, Solder Terminal, Locking, Plug | Samtec Inc | QMS-052-05.75-L-D-PC4-TR vs QMS-052-02-H-D-RA-PC4-TR |
QMS-052-02-L-D-RA-PC4 | Board Connector | Samtec Inc | QMS-052-05.75-L-D-PC4-TR vs QMS-052-02-L-D-RA-PC4 |
QMS-052-01-L-D-RA-PC4 | Board Connector | Samtec Inc | QMS-052-05.75-L-D-PC4-TR vs QMS-052-01-L-D-RA-PC4 |