Part Details for QMS-032-06.75-L-D-DP-A by Samtec Inc
Results Overview of QMS-032-06.75-L-D-DP-A by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QMS-032-06.75-L-D-DP-A Information
QMS-032-06.75-L-D-DP-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for QMS-032-06.75-L-D-DP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2475
|
Newark | "0.635 Mm Q2 High-Speed Rugged Ground Plane Terminal Strip" Rohs Compliant: Yes |Samtec QMS-032-06.7... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $14.1300 | Buy Now |
DISTI #
3937-QMS-032-06.75-L-D-DP-A-ND
|
DigiKey | CONN DIFF ARRAY PLG 64P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
181 In Stock |
|
$32.8900 | Buy Now |
DISTI #
QMS-032-06.75-L-D-DP-A-ND
|
DigiKey | CONN DIFF ARRAY PLG 64P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7200 | Buy Now |
DISTI #
QMS-032-06.75-L-D-DP-A
|
Avnet Americas | Conn Differential Pair HDR 64 POS 0.635mm Solder ST SMD - Trays (Alt: QMS-032-06.75-L-D-DP-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$7.9392 / $11.4562 | Buy Now |
DISTI #
200-QMS0320675LDDPA
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2(TM) High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.0200 / $11.6900 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$5.2900 / $12.1900 | Buy Now |
DISTI #
000000000002682129
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$7.0900 / $11.6900 | Buy Now |
DISTI #
QMS-032-06.75-L-D-DP-A
|
Avnet Abacus | Conn Differential Pair HDR 64 POS 0635mm Solder ST SMD (Alt: QMS-032-06.75-L-D-DP-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$5.2900 / $12.1900 | Buy Now |
Part Details for QMS-032-06.75-L-D-DP-A
QMS-032-06.75-L-D-DP-A CAD Models
QMS-032-06.75-L-D-DP-A Part Data Attributes
|
QMS-032-06.75-L-D-DP-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMS-032-06.75-L-D-DP-A
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.674 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE SOCKET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 |
Alternate Parts for QMS-032-06.75-L-D-DP-A
This table gives cross-reference parts and alternative options found for QMS-032-06.75-L-D-DP-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMS-032-06.75-L-D-DP-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QMS-032-01-L-D-DP-RA-MG-K | Samtec Inc | Check for Price | Board Connector | QMS-032-06.75-L-D-DP-A vs QMS-032-01-L-D-DP-RA-MG-K |
QMS-032-01-SL-D-DP-RA-TR | Samtec Inc | Check for Price | Board Connector | QMS-032-06.75-L-D-DP-A vs QMS-032-01-SL-D-DP-RA-TR |
QMS-032-02-SL-D-DP-RA-MG-K-TR | Samtec Inc | Check for Price | Board Connector | QMS-032-06.75-L-D-DP-A vs QMS-032-02-SL-D-DP-RA-MG-K-TR |
QMS-032-01-L-D-DP-RA-MG-K-TR | Samtec Inc | Check for Price | Board Connector | QMS-032-06.75-L-D-DP-A vs QMS-032-01-L-D-DP-RA-MG-K-TR |
QMS-032-02-L-D-DP-RA-MG-K-TR | Samtec Inc | Check for Price | Board Connector | QMS-032-06.75-L-D-DP-A vs QMS-032-02-L-D-DP-RA-MG-K-TR |
QMS-032-02-L-D-DP-RA-MG | Samtec Inc | Check for Price | Board Connector | QMS-032-06.75-L-D-DP-A vs QMS-032-02-L-D-DP-RA-MG |
QMS-032-01-H-D-DP-RA-MG-K-TR | Samtec Inc | Check for Price | Board Connector | QMS-032-06.75-L-D-DP-A vs QMS-032-01-H-D-DP-RA-MG-K-TR |
QMS-032-06.75-L-D-DP-A Frequently Asked Questions (FAQ)
-
Samtec provides a recommended PCB layout and land pattern in their Application Notes document, which can be found on their website. It's essential to follow these guidelines to ensure proper mating and to prevent damage to the connector.
-
While the QMS-032-06.75-L-D-DP-A is a rugged connector, it's still important to consult with Samtec's application engineers to determine the suitability of this connector for your specific high-vibration or high-shock application. They can provide guidance on the connector's performance and any necessary modifications or additional components required.
-
According to Samtec's datasheet, the QMS-032-06.75-L-D-DP-A has a minimum mating cycle life of 500 cycles. However, this can vary depending on the application, environment, and usage. It's recommended to consult with Samtec's application engineers for more specific information on the mating cycle life for your particular use case.
-
Yes, the QMS-032-06.75-L-D-DP-A is designed to be compatible with automated assembly and inspection processes. Samtec provides detailed information on the connector's packaging and labeling to facilitate automated assembly, and the connector's design allows for easy inspection and testing.
-
The QMS-032-06.75-L-D-DP-A is rated for operation in temperatures ranging from -55°C to 125°C. It's also designed to meet various environmental standards, including RoHS and REACH. However, it's essential to consult with Samtec's application engineers to determine the connector's suitability for your specific environmental and thermal requirements.